- Home ›
- All Products›
- 412-5T2E
Description
+
MODEL 412 TAP SWITCH 50A 300V
Search Keywords: 4125T2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:412-5T2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$638.17
3
$523.63
4
$466.36
5 +
$457.03
Click for Quote
Log in
to unlock special pricing