- Home ›
- All Products›
- 412-4T3E
Description
+
The 412-4T3E is a high-current, non-shorting power tap switch rated for 50A at 300V AC in a 3-in-tandem configuration.
Search Keywords: 4124T3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:412-4T3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1,240.64
2
$1,237.54
3
$873.55
4
$691.56
5 +
$677.73
Click for Quote
Log in
to unlock special pricing