Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

412-10E

Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Search Keywords: 41210E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    412-10E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    28.58 mm
  • Dimension:
    106.36 x 106.36 x 84.14 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    50@300VAC 20VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 412-10E RoHS compliant?
Yes, 412-10E is RoHS compliant.
What is the lead time for 412-10E?
The standard lead time for 412-10E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
2
$398.16
3
$326.69
4
$290.96
5 +
$285.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!