Image is representational - see manufacturer specifications

Ohmite

40JR30E

Res Wirewound 0.3 Ohm 5% 10W ±90ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.3 Ohm 5% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 40JR30E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 40JR30E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 300 MOhm
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Dimension: 48.3 x 10.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40JR30E RoHS compliant?
Yes, 40JR30E is RoHS compliant.
What is the lead time for 40JR30E?
The standard lead time for 40JR30E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.34
100
$2.09
250
$2.05
500
$2.00
1,000
$1.96
2,500
$1.94
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!