- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 40JR10
Description
+
Res Wirewound 0.1 Ohm 5% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 40JR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:40JR10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:100 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:41.7 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$4.120
100
$2.859
250
$2.665
1,000
$2.479
5,000
$2.467
10,000
$2.455
25,000 +
$2.442
Click for Quote
Log in
to unlock special pricing