- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 40J680E
Ohmite
40J680E
Res Wirewound 680 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 680 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 40J680E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:40J680E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:680 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:48.3 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 40J680E RoHS compliant?
Yes, 40J680E is RoHS compliant.
What is the lead time for 40J680E?
The standard lead time for 40J680E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$3.29
100
$2.53
250
$1.96
500
$1.78
1,000
$1.60
2,500
$1.59
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT