Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

40J2K5E

The 40J2K5E is a 10W, 2.5 kΩ axial leaded wirewound resistor with a ±5% tolerance and a conformal silicone-ceramic coating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 40J2K5E is a 10W, 2.5 kΩ axial leaded wirewound resistor with a ±5% tolerance and a conformal silicone-ceramic coating.
Search Keywords: 40J2K5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 40J2K5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 2.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 48.3 x 10.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40J2K5E RoHS compliant?
Yes, 40J2K5E is RoHS compliant.
What is the lead time for 40J2K5E?
The standard lead time for 40J2K5E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.84
100
$3.80
250
$3.68
500
$3.64
1,000
$3.62
2,500
$3.60
5,000
$3.58
7,500 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!