Available Replacements
ROHs Equivalent
40FR40E
40FR40E

Ohmite

На складе: 28

Минимальный заказ: 25

VIEW PRODUCT
Image is representational - see mfr. specs

40FR40

Ohmite

Res Wirewound 0.4 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
BOX Упаковка
Certificate of Compliance Guarantee
Описание +
Res Wirewound 0.4 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 40FR40
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Ohmite
  • Артикул / №:
    40FR40
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    400 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    41.7 x 10.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 2
Возможна немедленная отправка You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
25
17 Weeks Можно отправить 6/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$4.114
25
$3.740
100
$3.270
250
$2.930
500
$2.870
1 000
$2.830
2 500
$2.780
5 000
$2.770
7 500 +
$2.740
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!