Image is representational - see manufacturer specifications

Ohmite

40FR10E

Res Wirewound 0.1 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.1 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 40FR10E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 40FR10E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±90 ppm/°C
Dimension: 48.3 x 10.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40FR10E RoHS compliant?
Yes, 40FR10E is RoHS compliant.
What is the lead time for 40FR10E?
The standard lead time for 40FR10E is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
124   can ship 12/24/26
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.46
100
$3.22
250
$3.06
500
$2.93
1,000
$2.81
2,500
$2.65
5,000
$2.54
7,500 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!