Image is representational - see manufacturer specifications

Ohmite

40F30RE

Res Wirewound 30 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 30 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 40F30RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 40F30RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 30 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Dimension: 41.7 x 10.3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40F30RE RoHS compliant?
Yes, 40F30RE is RoHS compliant.
What is the lead time for 40F30RE?
The standard lead time for 40F30RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!