Image is representational - see manufacturer specifications

Ohmite

40/70MNJ50R0DE

The 40/70MNJ50R0DE is a heatsinkable, non-inductive wirewound resistor with a 50 Ω resistance and a power rating of 40W, or 70 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The 40/70MNJ50R0DE is a heatsinkable, non-inductive wirewound resistor with a 50 Ω resistance and a power rating of 40W, or 70W with a heat sink.
Search Keywords: 4070MNJ50R0DE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 40/70MNJ50R0DE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Wirewound
Mounting: Flange Mount
Power Rating: 40,70 W
Termination Style: Radial Lug
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: ±90 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40/70MNJ50R0DE RoHS compliant?
Yes, 40/70MNJ50R0DE is RoHS compliant.
What is the lead time for 40/70MNJ50R0DE?
The standard lead time for 40/70MNJ50R0DE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.62
50
$11.28
100
$10.94
250
$10.49
500
$10.15
1,000 +
$9.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!