Description
+
Res Wirewound 2K Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 3964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:3964
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2.25 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10.3 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.