- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 35J36RE
Description
+
Res Wirewound 36 Ohm 5% 5W AXL
Search Keywords: 35J36RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:35J36RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:36 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:23.8 x 8.7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.59
100
$1.48
250
$1.40
500
$1.34
1,000
$1.28
2,500
$1.21
5,000
$1.15
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing