Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

35J1R5E

Res Wirewound 1.5 Ohm 5% 5W AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1.5 Ohm 5% 5W AXL
Search Keywords: 35J1R5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 35J1R5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 1.5 Ohm
Tolerance: 5 %
Dimension: 23.8 x 8.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35J1R5E RoHS compliant?
Yes, 35J1R5E is RoHS compliant.
What is the lead time for 35J1R5E?
The standard lead time for 35J1R5E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,545
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.04
100
$2.03
250
$2.00
500
$1.99
1,000
$1.98
2,500
$1.97
5,000
$1.96
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!