- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 33J50RE
Description
+
Res Wirewound 50 Ohm 5% 3W AXL
Search Keywords: 33J50RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:33J50RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:50 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
Minimum Order Quantity:
40
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$1.70
100
$1.43
250
$1.39
500
$1.33
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing