- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 312-7E
Description
+
Switch Rotary SP7T 7 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords: 3127E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:312-7E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:7
-
Pole Throw Configuration:SP7T
-
Actuator Length:28.58 mm
-
Dimension:84.14 x 84.14 x 79.38 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:30@300VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$229.70
3
$229.13
4
$228.55
5 +
$223.98
Click for Quote
Log in
to unlock special pricing