- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 312-10T3
Description
+
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Search Keywords: 31210T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:312-10T3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:28.58 mm
-
Dimension:84.14 x 84.14 x 79.38 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:30@300VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26