Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

30J50RE

Res Wirewound 50 Ohm 5% 10W AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 5% 10W AXL
Search Keywords: 30J50RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    30J50RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    50 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    46.8 x 10.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30J50RE RoHS compliant?
Yes, 30J50RE is RoHS compliant.
What is the lead time for 30J50RE?
The standard lead time for 30J50RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,352
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.12
100
$2.88
250
$2.69
500
$2.63
1,000
$2.55
2,500
$2.54
5,000
$2.53
7,500 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!