- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 30J33RE
Description
+
Res Wirewound 33 Ohm 5% 10W AXL
Search Keywords: 30J33RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:30J33RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,296
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$2.28
100
$2.19
250
$2.13
500
$2.09
1,000
$2.04
2,500
$1.98
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing