- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 30J27RE
Description
+
The 30J27RE is a high-energy, axial-leaded wirewound resistor with a resistance of 27 ohms and a power rating of 10 watts.
Search Keywords: 30J27RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:30J27RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:27 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$2.63
100
$2.42
250
$2.21
500
$2.20
1,000
$2.16
2,500
$2.15
5,000
$1.91
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing