- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 27J500
Description
+
Res Wirewound 500 Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 27J500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:27J500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:500 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:31.8 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1.37
25
$1.34
50
$1.32
100
$1.29
500
$1.26
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing