- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 27J33RE
Description
+
Res Wirewound 33 Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 27J33RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:27J33RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:32.1 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Ships today, if you order in
Minimum Order Quantity:
70
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
70
$2.65
100
$2.15
250
$2.05
500
$2.00
1,000
$1.89
2,500
$1.84
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing