- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 27J15RE
Ohmite
27J15RE
Res Wirewound 15 Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 15 Ohm 5% 7W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 27J15RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:27J15RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:7 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:32.1 x 10 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 27J15RE RoHS compliant?
Yes, 27J15RE is RoHS compliant.
What is the lead time for 27J15RE?
The standard lead time for 27J15RE is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.79
250
$1.75
500
$1.72
1,000
$1.68
2,500
$1.65
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing