Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

25JR15E

Res Wirewound 0.15 Ohm 5% 5W Vitreous Enamel AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 0.15 Ohm 5% 5W Vitreous Enamel AXL
Search Keywords: 25JR15E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    25JR15E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    150 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.8 x 7 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25JR15E RoHS compliant?
Yes, 25JR15E is RoHS compliant.
What is the lead time for 25JR15E?
The standard lead time for 25JR15E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
125
9 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.211
125
$2.010
250
$1.910
500
$1.830
1,000
$1.740
2,500
$1.640
5,000
$1.560
7,500 +
$1.520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!