Image is representational - see mfr. specs

25JR10E

Ohmite

Res Wirewound 0.1 Ohm 5% 5W Vitreous Enamel AXL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BOX Упаковка
Certificate of Compliance Guarantee
Описание +
Res Wirewound 0.1 Ohm 5% 5W Vitreous Enamel AXL
Search Keywords: 25JR10E
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Ohmite
  • Артикул / №:
    25JR10E
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.8 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 175
Возможна немедленная отправка
На заказ:
500   Можно отправить 27/7/26
Minimum Order Quantity:
25
многократный:
25
9 Weeks Можно отправить 22/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
25
$2.75
100
$2.23
250
$2.13
500
$2.07
1 000
$1.96
2 500
$1.91
5 000
$1.86
7 500 +
$1.83
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!