- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J8K0E
Description
+
Res Wirewound 8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J8K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J8K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:8 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.8 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 25
On Order:
250
can ship 6/22/26
Stock lot only:
22
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2.893
25
$2.630
100
$2.140
250
$2.040
500
$1.990
1,000
$1.880
2,500
$1.830
5,000
$1.780
7,500 +
$1.760
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT