- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J820E
Description
+
Res Wirewound 820 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J820E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J820E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:820 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.826
125
$1.660
250
$1.360
500
$1.300
1,000
$1.230
2,500
$1.180
5,000
$1.150
7,500
$1.140
10,000 +
$1.130
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent