- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J68RE
Description
+
Res Wirewound 68 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J68RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J68RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:68 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.8 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
40
$1.64
100
$1.52
250
$1.44
500
$1.38
1,000
$1.32
2,500
$1.24
5,000
$1.18
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing