Image is representational - see manufacturer specifications

Ohmite

25J5R0E

Res Wirewound 5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Search Keywords: 25J5R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 25J5R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 5 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 25.8 x 7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25J5R0E RoHS compliant?
Yes, 25J5R0E is RoHS compliant.
What is the lead time for 25J5R0E?
The standard lead time for 25J5R0E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.55
100
$2.07
250
$1.79
500
$1.68
1,000
$1.59
2,500
$1.58
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!