- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J56R
Description
+
Res Wirewound 56 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J56R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J56R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:56 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.474
25
$1.340
250
$1.320
500
$1.300
1,000
$1.280
2,500
$1.250
5,000
$1.230
7,500
$1.210
10,000 +
$1.190
Click for Quote
Log in
to unlock special pricing