Available Replacements
ROHs 相当
25J50RE 25J50RE Ohmite
25J50RE

Ohmite

In Stock: 194

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

25J50R

Res Wirewound 50 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J50R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 25J50R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 50 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 25.4 x 7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25J50R RoHS compliant?
No, 25J50R is not RoHS compliant.
What is the lead time for 25J50R?
The standard lead time for 25J50R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.39
25
$5.06
50
$4.42
63
$4.38
125
$4.09
188
$3.96
250 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!