Available Replacements
Non-RoHS Equivalent
25J500 25J500 Ohmite
25J500

Ohmite

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

25J500E

Res Wirewound 500 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J500E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    25J500E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.8 x 7 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25J500E RoHS compliant?
Yes, 25J500E is RoHS compliant.
What is the lead time for 25J500E?
The standard lead time for 25J500E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,897
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.015
100
$1.635
250
$1.620
500
$1.608
1,000
$1.600
2,500
$1.596
5,000
$1.592
7,500 +
$1.588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!