Available Replacements
ROHs 등가
25J500E 25J500E Ohmite
25J500E

Ohmite

In Stock: 347

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

25J500

Res Wirewound 500 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 25J500
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 25.4 x 7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25J500 RoHS compliant?
No, 25J500 is not RoHS compliant.
What is the lead time for 25J500?
The standard lead time for 25J500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.89
25
$0.87
50
$0.85
100
$0.83
500
$0.82
1,000 +
$0.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!