- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J450E
Description
+
Res Wirewound 450 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J450E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J450E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:450 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.8 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
125
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.661
125
$1.510
250
$1.430
500
$1.370
1,000
$1.310
2,500
$1.230
5,000
$1.170
7,500 +
$1.130
Click for Quote
Log in
to unlock special pricing