Available Replacements
ROHs Equivalent
25J3K5E
25J3K5E

Ohmite

In Stock: 350

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

25J3K5

Ohmite

Res Wirewound 3.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 3.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J3K5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    25J3K5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    3.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
Order Increment:
25
11 Weeks can ship 8/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.3957
25
$3.0870
100
$2.1580
250
$1.9840
500
$1.8460
1,000
$1.6670
2,500
$1.5630
5,000
$1.5470
7,500 +
$1.5310
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!