- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J39RE
Ohmite
25J39RE
Res Wirewound 39 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 39 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J39RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J39RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:39 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.8 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 25J39RE RoHS compliant?
Yes, 25J39RE is RoHS compliant.
What is the lead time for 25J39RE?
The standard lead time for 25J39RE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 10/5/26
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$3.43
100
$2.15
250
$1.76
500
$1.62
1,000
$1.46
2,500
$1.45
5,000
$1.27
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT