Available Replacements
Non-RoHS Equivalent
25J30R
25J30R

Ohmite

In Stock: 4

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

25J30RE

Ohmite

The 25J30RE is a 5W axial wirewound resistor with a resistance of 30 ohms and a standard tolerance of 5%.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
The 25J30RE is a 5W axial wirewound resistor with a resistance of 30 ohms and a standard tolerance of 5%.
Search Keywords: 25J30RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    25J30RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    30 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.8 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 875
Ships today, if you order in
On Order:
1,000   can ship 8/3/26
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.43
100
$1.67
250
$1.56
500
$1.36
1,000
$1.26
2,500
$1.24
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!