- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J300E
Description
+
Res Wirewound 300 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J300E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J300E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:300 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.8 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
700
can ship 8/3/26
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$3.18
100
$2.09
250
$1.76
500
$1.59
1,000
$1.43
2,500
$1.42
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT