- Home ›
- All Products›
- 25J2R2
Description
+
Res Wirewound 2.2 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 25J2R2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J2R2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
ROHs Equivalent