Image is representational - see mfr. specs

25J2R0

Ohmite

Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Search Keywords: 25J2R0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    25J2R0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 211
Can Ship immediately
11 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.98
25
$0.96
50
$0.95
100
$0.93
500
$0.91
1,000 +
$0.89
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
117
Minimum Order:
25

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!