- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J1K2
Description
+
Res Wirewound 1.2K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J1K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J1K2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:1.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.11
25
$1.08
50
$1.06
100
$1.04
500
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing