Available Replacements
ROHs 등가
25J1K0E 25J1K0E Ohmite
25J1K0E

Ohmite

In Stock: 430

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

25J1K0

Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J1K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 25J1K0
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 25.4 x 7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 25J1K0 RoHS compliant?
No, 25J1K0 is not RoHS compliant.
What is the lead time for 25J1K0?
The standard lead time for 25J1K0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately Buy all 18 in-stock or the regular minimum order quantity of 25
Stock lot only:
18
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.091
25
$2.810
100
$2.770
250
$2.670
500
$2.590
1,000
$2.580
2,500
$2.530
5,000
$2.510
7,500 +
$2.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!