- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J12KE
Ohmite
25J12KE
Res Wirewound 12K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 12K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J12KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J12KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:12 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.8 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 25J12KE RoHS compliant?
Yes, 25J12KE is RoHS compliant.
What is the lead time for 25J12KE?
The standard lead time for 25J12KE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.92
100
$1.85
250
$1.80
500
$1.76
1,000
$1.72
2,500
$1.67
5,000 +
$1.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT