- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 25J10KE
Ohmite
25J10KE
Res Wirewound 10K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 10K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25J10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.8 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 25J10KE RoHS compliant?
Yes, 25J10KE is RoHS compliant.
What is the lead time for 25J10KE?
The standard lead time for 25J10KE is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$2.96
100
$2.61
250
$2.40
500
$2.22
1,000
$2.08
2,500
$2.07
5,000
$2.06
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT