- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 25/20FC5RO-1-9/16
Available Replacements
RECOMMENDED REPLACEMENT
Ohmite
25/20FC5RO-1-9/16
Res Wirewound 5 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Wirewound 5 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: 2520FC5RO1916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:25/20FC5RO-1-9/16
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 25/20FC5RO-1-9/16 discontinued?
Yes, 25/20FC5RO-1-9/16 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25/20FC5RO-1-9/16?
The recommended replacement for 25/20FC5RO-1-9/16 is L25J5R0 from Ohmite, available from OnlineComponents.com.
Is 25/20FC5RO-1-9/16 RoHS compliant?
No, 25/20FC5RO-1-9/16 is not RoHS compliant.
What is the lead time for 25/20FC5RO-1-9/16?
The standard lead time for 25/20FC5RO-1-9/16 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.