- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 23J82R
Description
+
Res Wirewound 82 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J82R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:23J82R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:12.7 x 5.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.4300
250
$1.3200
500
$0.9384
1,000
$0.9180
2,500
$0.9078
5,000
$0.8976
7,500
$0.8874
10,000 +
$0.8772
Click for Quote
Log in
to unlock special pricing