Available Replacements
Non-RoHS Equivalent
23J39R 23J39R Ohmite
23J39R

Ohmite

In Stock: 25

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

23J39RE

Res Wirewound 39 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 39 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J39RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 23J39RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 39 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 13.1 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23J39RE RoHS compliant?
Yes, 23J39RE is RoHS compliant.
What is the lead time for 23J39RE?
The standard lead time for 23J39RE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.412
250
$1.242
500
$1.191
1,000
$1.139
2,500
$1.072
5,000
$1.020
7,500
$0.990
10,000 +
$0.969
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!