Available Replacements
ROHs Equivalent
23J39RE 23J39RE Ohmite
23J39RE

Ohmite

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

23J39R

Res Wirewound 39 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 39 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J39R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 23J39R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 39 Ohm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 12.7 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23J39R RoHS compliant?
No, 23J39R is not RoHS compliant.
What is the lead time for 23J39R?
The standard lead time for 23J39R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.520
50
$2.650
100
$1.620
250
$0.793
1,000
$0.711
5,000
$0.639
10,000 +
$0.587
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!