Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

23J22RE

Res Wirewound 22 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 22 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J22RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    23J22RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    22 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    13.1 x 5.6 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23J22RE RoHS compliant?
Yes, 23J22RE is RoHS compliant.
What is the lead time for 23J22RE?
The standard lead time for 23J22RE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.051
250
$0.983
500
$0.962
1,000
$0.942
2,500
$0.915
5,000
$0.894
7,500
$0.882
10,000 +
$0.874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!