Image is representational - see manufacturer specifications

Ohmite

23J1K2E

Res Wirewound 1.2K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1.2K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 23J1K2E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 23J1K2E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 1.2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±30 ppm/°C
Dimension: 13.1 x 5.6 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23J1K2E RoHS compliant?
Yes, 23J1K2E is RoHS compliant.
What is the lead time for 23J1K2E?
The standard lead time for 23J1K2E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.78
100
$2.44
250
$2.13
500
$2.08
1,000
$2.01
2,500
$2.00
5,000
$1.99
7,500 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!